• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 84032173CA LED pendant light LED (monochrome) w/o 42 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 42 W Total luminous flux= 3300 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

42 W

42 W

Light features

Incl. ballast

Dimmable

Indirect light emission

Incl. suspension

Pendulum length (max.)

500 cm

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Plastic

Dim

(Ø x H) 1200 mm x 35 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

3300 lm

Height

35 mm

(Ø)

1200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832609 Brumberg 84032173CA LED pendant light LED (monochrome) w/o 42 W White

User & Safety Instructions

User & Safety Instructions 3832609 Brumberg 84032173CA LED pendant light LED (monochrome) w/o 42 W White

Description

LED pendant ring lamp, Casambi dimmable, 1,200 mm, structural white, round. Pendant mounting, ceiling mounting Design: LED, mounting type: Suspended mounting, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, power: 42 3,000 W, number of lights / sockets: 110 piece, light current: 3,300 lm, color temperature: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: Yes, Dimmable: Yes, type of dimming: Casambi.

This text is machine translated.

What kind of Pendant Lights are you looking for?