
1/3
LED pendant light
230 V AC
1
LED (monochrome)
w/o
59 W
59 W
Incl. ballast
Dimmable
Indirect light emission
Incl. suspension
500 cm
I
IP20
White
Aluminium
Plastic
(Ø x H) 1800 mm x 35 mm
n.rel.
Circular
White
Yes
3000 K
4500 lm
35 mm
1800 mm
yes
Datasheet 3832618 Brumberg 84034173MT LED pendant light LED (monochrome) w/o 59 W White
User & Safety Instructions 3832618 Brumberg 84034173MT LED pendant light LED (monochrome) w/o 59 W White