
1/3
LED pendant light
230 V AC
1
LED (monochrome)
w/o
30 W
30 W
Incl. ballast
Dimmable
Indirect light emission
Incl. suspension
500 cm
I
IP20
Black
Aluminium
Plastic
(Ø x H) 800 mm x 35 mm
n.rel.
Circular
White
Yes
3000 K
2400 lm
35 mm
800 mm
yes
Datasheet 3832629 Brumberg 84070183CA LED pendant light LED (monochrome) w/o 30 W Black
User & Safety Instructions 3832629 Brumberg 84070183CA LED pendant light LED (monochrome) w/o 30 W Black