
1/3
LED pendant light
230 V AC
1
LED (monochrome)
w/o
60 W
60 W
Incl. ballast
Dimmable
Indirect light emission
Incl. suspension
500 cm
I
IP20
Black
Aluminium
Plastic
(Ø x H) 800 mm x 35 mm
n.rel.
Circular
White
Yes
4000 K
5100 lm
35 mm
800 mm
yes
Datasheet 3832655 Brumberg 84110184CA LED pendant light LED (monochrome) w/o 60 W Black
User & Safety Instructions 3832655 Brumberg 84110184CA LED pendant light LED (monochrome) w/o 60 W Black