
1/3
LED pendant light
230 V AC
1
LED (monochrome)
w/o
84 W
84 W
Incl. ballast
Dimmable
Indirect light emission
Incl. suspension
500 cm
I
IP20
White
Aluminium
Plastic
(Ø x H) 1200 mm x 35 mm
n.rel.
Circular
White
Yes
4000 K
6960 lm
35 mm
1200 mm
yes
Datasheet 3832660 Brumberg 84112174MT LED pendant light LED (monochrome) w/o 84 W White
User & Safety Instructions 3832660 Brumberg 84112174MT LED pendant light LED (monochrome) w/o 84 W White