• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 850595 850595 Pendant light Light bulb E14 Gold

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 5
  • E14 socket
  • Housing material: Other
  • Housing color: Gold
  • Cover material: Other
  • Design of grid: Without
  • Nominal voltage: 230 V
  • Operating device: Not required
  • With operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Direct/indirect shares separately adjustable: No.
  • Protection class (IP) IP20
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 40 W
  • Max. System power 200 W
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 550 mm
  • Diameter 610 mm
  • With suspension: Yes
  • Pendant length: 700 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulbs: Incandescent lamp
  • With bulb: No.
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

5

Bulb type

Light bulb

E14

Rating per bulb

40 W

Protection class

II

IP20

Factory colour

Gold

n.rel.

Light bulb included

No

Height

550.00 mm

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3137985 Brumberg 850595 850595 Pendant light Light bulb E14 Gold

Description

Hanging lamp, gold. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, power: 40 W, type of dimming: Other.

This text is machine translated.

What kind of Pendant Lights are you looking for?