• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brumberg 850624 Chandelier Light bulb E14 40 W Chrome

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suspension supplied: Yes
  • Operating device: Not required
  • Suitable for number of bulbs: 5
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Product type

Chandelier

Operating voltage

230 V

Bulb type

Light bulb

E14

40 W

Protection class

I

IP20

Factory colour

Chrome

Dim

(Ø x H) 480 mm x 330 mm

n.rel.

Light bulb included

Yes

Height

330 mm

(Ø)

480 mm

Pendulum length (max.)

105 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293790 Brumberg 850624 Chandelier Light bulb E14 40 W Chrome

Description

Pendant lamp Chiara, one-story, material: Cast brass, crystal, chain incl. canopy 70cm. Energy efficiency rating A++ to E.

This text is machine translated.