• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 850663 850663 Pendant light Light bulb E14 40 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Krone Stella 3xE14/40W black. 00850663

  • Power= 40 W

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 3
  • E14 socket
  • Housing material: Other
  • Casing color: Other
  • Cover material: Other
  • Design of grid: Without
  • Nominal voltage: 230 V
  • Operating device: Not required
  • With operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Direct/indirect shares separately adjustable: No.
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 40 W
  • Max. System power 120 W
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 410 mm
  • Diameter 480 mm
  • With suspension: Yes
  • Pendant length: 700 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulbs: Incandescent lamp
  • With bulb: No.
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

Bulb type

Light bulb

E14

Rating per bulb

40 W

40 W

Light features

Incl. suspension

Protection class

I

IP20

Dim

(Ø x H) 480 mm x 410.00 mm

n.rel.

Light bulb included

No

Height

410.00 mm

Depth

410 mm

(Ø)

480 mm

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3137971 Brumberg 850663 850663 Pendant light Light bulb E14 40 W

Description

Pendant lamp, black chrome. Design in a compact design for the harmonious implementation in an architectural space concept. Design: E14, mounting type: Mounting, mounting location: Ceiling mounting, material: Other, protection class: From room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 40 W, with operating device: No, type of dimming: Other.

This text is machine translated.

What kind of Pendant Lights are you looking for?