Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
Suitable for light band configuration: No.
Suitable for the number of bulbs: 9
E14 socket
Housing material: Other
Housing color: Chrome
Cover material: Other
Design of grid: Without
Nominal voltage: 230 V
Operating device: Not required
With operating device: No.
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI dimming: No.
Dimming DALI-2: No.
Dimmer DMX: No
Dimming programmable: No.
Dimmer DSI: No.
Dim. RF: No.
Dimmer potentiometer (built-in): No.
Dimmer GPRS: No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct
Direct/indirect shares separately adjustable: No.
Protection class (IP) IP20
Protection class: I
Lamp with limited surface temperature "D-sign": No.
Suitable for emergency light: No.
Integrated emergency power supply: No.
Suitable for lamp output 40 W
Constant luminous flux regulation: No.
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 540 mm
Diameter 810 mm
With suspension: Yes
Pendant length: 700 mm
Type of wiring: Suitable for through-wiring
Number of poles: 3
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Bulbs: Incandescent lamp
With bulb: No.
Product type
Pendant light
Operating voltage
230 V
No. of bulbs
9
Bulb type
Light bulb
E14
Rating per bulb
40 W
40 W
Light features
Incl. suspension
Protection class
I
IP20
Factory colour
Chrome
Dim
(Ø x H) 810 mm x 540.00 mm
n.rel.
Light bulb included
No
Height
540.00 mm
Depth
540 mm
(Ø)
810 mm
Nominal voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137947 Brumberg 859059 859059 Pendant light Light bulb E14 40 W Chrome
Description
Hanging lamp, chrome. Design in a compact design for the harmonious implementation in an architectural space concept. Design: E14, mounting type: Mounting, mounting location: Ceiling mounting, material: Other, protection class: From room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 40 W, with operating device: No, type of dimming: Other.
This text is machine translated.
Description
Hanging lamp, chrome. Design in a compact design for the harmonious implementation in an architectural space concept. Design: E14, mounting type: Mounting, mounting location: Ceiling mounting, material: Other, protection class: From room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 40 W, with operating device: No, type of dimming: Other.