User & Safety Instructions 3547644 Brumberg 87163080 87163080 High voltage mounting rail
Description
3-phase power rail ONETRACK DALI / switchable, length 3,000 mm, black, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529: IP20, protection class (EN 61140) I, voltage: 230V AC 50Hz.
This text is machine translated.
Description
3-phase power rail ONETRACK DALI / switchable, length 3,000 mm, black, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529: IP20, protection class (EN 61140) I, voltage: 230V AC 50Hz.