• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 87164080 Busbar Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Operating voltage

230 V

400 V

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 4000 x 36 x 33 mm

Width

36 mm

Height

33 mm

Length

4000 mm

Type

rectangular, glossy

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831795 Brumberg 87164080 Busbar Black

User & Safety Instructions

User & Safety Instructions 3831795 Brumberg 87164080 Busbar Black

Description

3-phase power rail ONETRACK DALI / switchable, length 4,000 mm, black, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529: IP20, protection class (EN 61140) I, voltage: 230V AC 50Hz.

This text is machine translated.