• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88101250 88101250 High voltage mounting rail Busbar Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of groups/phases: 3
  • Surface type: Glossy
  • Bendable: no.
  • Bus-compatible: no.
  • Shape: Rectangular
Product type

High voltage mounting rail

Component

Busbar

n.rel.

Operating voltage

230 V

Protection class

I

Factory colour

Aluminium

Material

Aluminium

Dim

(L x W x H) 1000 x 36 x 33 mm

Width

36 mm

Height

33 mm

Length

1000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293307 Brumberg 88101250 88101250 High voltage mounting rail Busbar Aluminium

User & Safety Instructions

User & Safety Instructions 2293307 Brumberg 88101250 88101250 High voltage mounting rail Busbar Aluminium

Description

3-phase busbar, aluminum, rectangular, socket: None, material: Aluminum, protection class: (EN 61140) I, voltage: 230V AC 50Hz,

This text is machine translated.