• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88115070 Brumberg Leuchten Suspension cable Cable length: 2000 mm Aluminium (Ø x L) 40 mm x 2000 mm Piece 1 pc(

Packaging type
Piece
Product type
Suspension cable
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Suspension cable

Factory colour

White

Material

Aluminium

Cable length

2000 mm

Length

2000 mm

(Ø)

40 mm

Dim

(Ø x L) 40 mm x 2000 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293308 Brumberg 88115070 Brumberg Leuchten Suspension cable Cable length: 2000 mm Aluminium (Ø x L) 40 mm x 2000 mm Piece 1 pc(

User & Safety Instructions

User & Safety Instructions 2293308 Brumberg 88115070 Brumberg Leuchten Suspension cable Cable length: 2000 mm Aluminium (Ø x L) 40 mm x 2000 mm Piece 1 pc(

Description

Cable suspension 2m, white, socket: Without, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?