• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88162080 88162080 High voltage mounting rail Busbar Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of groups/phases: 1
  • Surface type: Glossy
  • Bendable: no.
  • Bus-compatible: Yes
  • Shape: Rectangular
Product type

High voltage mounting rail

Component

Busbar

n.rel.

Operating voltage

230 V

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 2000 x 36 x 33 mm

Width

36 mm

Height

33 mm

Length

2000 mm

Documents & Downloads

Datasheet

Datasheet 2293721 Brumberg 88162080 88162080 High voltage mounting rail Busbar Black

User & Safety Instructions

User & Safety Instructions 2293721 Brumberg 88162080 88162080 High voltage mounting rail Busbar Black

Description

Busbar, black, rectangular, socket: None, material: Aluminum, protection class: (EN 61140) I, voltage: 230V AC 50Hz,

This text is machine translated.