• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88203020 LED tape light 24 V DC 5 m 1 pc(s)

1/3
Product type
LED tape light
LED strip features
Self-adhesive
Power
72 W
Operating voltage
24 V DC
Width
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

LED strip features

Self-adhesive

Type

Band

72 W

Radiation angle

120°

Luminous flux (Φ) per unit

1220 lm

Operating voltage

24 V DC

Dim

(L x W x H) 5 m x 10 mm x 2.4 mm

Power consumption per unit

14.4 W

LED number per unit

180

Width

10 mm

Height

2.4 mm

Length

5 m

Unit length

100 cm

IP00

n.rel.

Yes

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831798 Brumberg 88203020 LED tape light 24 V DC 5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831798 Brumberg 88203020 LED tape light 24 V DC 5 m 1 pc(s)

Description

LED Flex Board Food, 5 m, 14.4 W / m, IP00, LED White Light, 2.0050K, LED Flex Board for decorative, technical and efficient lighting of lights, linear applications and background lighting, basic or general lighting of rooms, architectural applications and for areas where high lighting is desired, such as indirect or direct lighting, light ceilings, gastronomy lighting and much more.Length: 33.33 mm lamp power per meter: 14.4 W/m, light current per meter: 1220.0 lm/m, protection class on the room side: IP00, protection class III, voltage: 24V DC, angle of radiation: 120.0°, 180 LEDs per meter, chip pitch (short pitch) : 5.5mm. The LED flex board can be shortened every 33.33 mm for individual application. The maximum system length of 5,000 mm must not be exceeded with an infeed.

This text is machine translated.