• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88373174 88373174 LED track spotlight LED (monochrome) w/o 32 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg 4000K 36Gr ws 88373174 LED Rail Lights

  • Power= 32 W
  • Total luminous flux= 2762 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Type of wiring: Termination
  • Operating device: LED operating device current-controlled
  • Suitable for installation: Yes
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED track spotlight

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

32 W

32 W

Light features

Pivoted

Swivelling

Ceiling mount option

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 100 mm x 245 mm

n.rel.

No

Weight

1.4 kg

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

2762 lm

2762 lm

Width

230 mm

Height

245 mm

Length

245 mm

(Ø)

100 mm

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 2292543 Brumberg 88373174 88373174 LED track spotlight LED (monochrome) w/o 32 W White

User & Safety Instructions

User & Safety Instructions 2292543 Brumberg 88373174 88373174 LED track spotlight LED (monochrome) w/o 32 W White

Description

LED-Rail floodlight CORE, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Heat dissipation: Passive (without fan), rotation angle: rotating/swiveling, lamp dimensions: Ø 100 mm x 245 mm, weight: 1.4 kg. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Light incl. Euro adapter for standard 3-phase rails, socket: Without, mounting type: Mounting mounting, mounting location: Ceiling mounting, material: Aluminum / glass / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 34W, number of bulbs / sockets: 1.0 pcs, light current: 2,762lm, color temperature: 4000K, light color color: White, angle: 36° Adjustability: Rotatable and adjustable head, with operating device, type of dimming: Switchable,

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?