• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88373175 88373175 LED track spotlight LED (monochrome) w/o 32 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED rail spotlight 3500K 88373175

  • Power= 32 W
  • Total luminous flux= 2724 lm
  • White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Type of wiring: Termination
  • Operating device: LED operating device current-controlled
  • Suitable for installation: Yes
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED track spotlight

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

32 W

32 W

Light features

Pivoted

Swivelling

Ceiling mount option

Factory colour

White

Material

Aluminium

Dim

(Ø) 100 mm

n.rel.

Weight

1.4 kg

Colour

White

Light bulb included

Yes

Total luminous flux

2724 lm

2.724 lm

Width

230 mm

(Ø)

100 mm

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 2295338 Brumberg 88373175 88373175 LED track spotlight LED (monochrome) w/o 32 W White

User & Safety Instructions

User & Safety Instructions 2295338 Brumberg 88373175 88373175 LED track spotlight LED (monochrome) w/o 32 W White

Description

LED-Rail floodlight CORE, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Heat dissipation: Passive (without fan), rotation angle: rotating/swiveling, lamp dimensions: Ø 100 mm x 245 mm, weight: 1.4 kg. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Light incl. Euro adapter for standard 3-phase rails, socket: Without, mounting type: Mounting mounting, mounting location: Ceiling mounting, material: Aluminum / glass / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 32W, number of bulbs / sockets: 1.0 pcs, light current: 2.724lm, color temperature: 3500K, light color color: White, angle: 36° Adjustability: Rotatable and adjustable head, with operating device, type of dimming: Switchable,

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?