

High voltage mounting rail light
230 V
1
w/o
LED (monochrome)
32 W
32 W
3500 K
White
2724 lm
2724 lm
Pivoted
Swivelling
IP20
I
Black
Aluminium
1.4 kg
(Ø x H) 100 mm x 245 mm
n.rel.
230 mm
245 mm
100 mm
Yes
100 mm
Datasheet 2291229 Brumberg 88373185 High voltage mounting rail light w/o 32 W LED (monochrome) Black
User & Safety Instructions 2291229 Brumberg 88373185 High voltage mounting rail light w/o 32 W LED (monochrome) Black