• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88387173 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED Wallwasher 3000K, white 88387173

  • Power= 43 W
  • Total luminous flux= 3980 lm
  • White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: no.
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for clamp mounting: no.
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

High voltage mounting rail light

Series

3-phase

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

43 W

43 W

Colour

White

3980 lm

Total luminous flux

3980 lm

Light features

Pivoted

Swivelling

Radiation angle

80°

IP20

Protection class

I

Factory colour

White

Material

Aluminium

Weight

2.3 kg

Dim

(L x W x H) 265 x 110 x 200 mm

n.rel.

Width

110 mm

Height

200 mm

Length

265 mm

Documents & Downloads

Datasheet

Datasheet 2291176 Brumberg 88387173 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2291176 Brumberg 88387173 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) White

Description

Wallwasher CORE LED rail light, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Incl. Light source: 1 x LED COB, system performance: 43.2 W, heat dissipation: Passive (without fan), radiation characteristic: Wide Flood, rotation angle: rotating/swiveling, lamp incl. Euro-adapter for standard 3-phase rails, incl. operating device, switchable, power factor > 0.9 (230 V AC 50 Hz), weight 2.3 kg. Socket: None, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 43.2W, Number of bulbs / sockets: 1.0 Stk, Light current: 3.980lm, Color temperature: 3000K, Light color: White, Radiation angle: 100°, Adjustable: Rotatable and type of light adjustable, Dimming: switchable,

This text is machine translated.