
Image similar
High voltage mounting rail light
3-phase
230 V
1
w/o
LED (monochrome)
43 W
43 W
3500 K
White
4.120 lm
4120 lm
Pivoted
Swivelling
80°
IP20
I
White
Aluminium
2.3 kg
(L x W x H) 265 x 110 x 200 mm
n.rel.
110 mm
200 mm
265 mm
Datasheet 2291763 Brumberg 88387175 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) White
User & Safety Instructions 2291763 Brumberg 88387175 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) White