
1/2
LED track spotlight
230 V
1
LED (monochrome)
23 W
23 W
Ceiling mount option
Suitable for wall mounting
Swivelling
Pivoted
Black
Aluminium
(L x W x H) 200 x 71 x 200 mm
n.rel.
90-100
White
Yes
2779 lm
71 mm
200 mm
200 mm
IP20
I
3500 K
71 mm
40°
not relevant
Datasheet 2604013 Brumberg 88393185 88393185 LED track spotlight LED (monochrome) 23 W Black
User & Safety Instructions 2604013 Brumberg 88393185 88393185 LED track spotlight LED (monochrome) 23 W Black