• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88393685 88393685 LED track spotlight LED (monochrome) 23 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 2779 lm
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

23 W

23 W

Light features

Ceiling mount option

Suitable for wall mounting

Swivelling

Pivoted

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 200 x 71 x 200 mm

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

Total luminous flux

2779 lm

Width

71 mm

Height

200 mm

Length

200 mm

IP20

Protection class

I

Colour temperature

3500 K

Outside Ø

71 mm

Radiation angle

40°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600501 Brumberg 88393685 88393685 LED track spotlight LED (monochrome) 23 W Silver

User & Safety Instructions

User & Safety Instructions 2600501 Brumberg 88393685 88393685 LED track spotlight LED (monochrome) 23 W Silver

What kind of Ceiling Floodlights & Spotlights are you looking for?