
1/2
LED track spotlight
230 V
1
LED (monochrome)
32 W
32 W
Ceiling mount option
Suitable for wall mounting
Swivelling
Pivoted
Silver
Aluminium
(L x W x H) 235 x 85 x 263 mm
n.rel.
90-100
White
Yes
3870 lm
85 mm
263 mm
235 mm
IP20
I
4000 K
85 mm
40°
not relevant
Datasheet 2606841 Brumberg 88397684 88397684 LED track spotlight LED (monochrome) 32 W Silver
User & Safety Instructions 2606841 Brumberg 88397684 88397684 LED track spotlight LED (monochrome) 32 W Silver