• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88687183 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wallwasher 3000K black 8868687183

  • Power= 43 W
  • Total luminous flux= 3663 lm
  • White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 3694 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

High voltage mounting rail light

Series

3-phase

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

43 W

43 W

Colour

White

3694 lm

Total luminous flux

3663 lm

Light features

Swivelling

Radiation angle

80°

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Weight

1.1 kg

Dim

(L x W x H) 235 x 145 x 90 mm

n.rel.

Width

145 mm

Height

90 mm

Length

235 mm

Documents & Downloads

Datasheet

Datasheet 2293570 Brumberg 88687183 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2293570 Brumberg 88687183 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) Black

Description

LED panel-mounted wallwasher, black. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. Light source: 1x LED COB, power LED: 40 W, system performance: 43.2 W, heat dissipation: Passive (without fan), material: Aluminum / glass, rotation angle: Swiveling, lamp dimensions: L 235 mm x W 145 mm x H 90 mm, color reproduction: CRI > 80, weight: 1.1 kg, mechanical installation depth depending on the swivel angle (45° - 0°) from 50 mm - 90 mm. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 43.2W, Number of bulbs / sockets: 1.0 Stk, Light current: 3.663lm, Color temperature: 3000K, Light color: White, Radiation angle: 110°, Adjustable: Can be swiveled, with operating type:

This text is machine translated.