
Image similar
High voltage mounting rail light
3-phase
230 V
1
w/o
LED (monochrome)
43 W
43 W
3500 K
White
3679 lm
3694 lm
Swivelling
80°
IP20
II
Black
Aluminium
1.1 kg
(L x W x H) 235 x 145 x 90 mm
n.rel.
145 mm
90 mm
235 mm
Datasheet 2294708 Brumberg 88687185 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) Black
User & Safety Instructions 2294708 Brumberg 88687185 High voltage mounting rail light 3-phase w/o 43 W LED (monochrome) Black