• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88704173 88704173 High voltage mounting rail light 1-phase w/o 14.5 W LED (monochrome) White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED track lights 230V 40gr., 3000K, 88704173

  • Power= 14.5 W
  • Total luminous flux= 1733 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: Yes
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Socket: Without
  • Material of housing: Aluminium
  • Surface protection: Other
  • Housing color: White
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Constant luminous flux regulation: No.
  • Protection class (IP) IP20
  • Protection class: II
  • Suitable for lamp output 14.5 W
  • Max. System power 14.5 W
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 90-100
  • Luminous flux: 1733 lm
  • Rated light current according to IEC 62722-2-1: 1733 lm
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • External diameter: 50 mm
  • Type of wiring: Finish
  • Lamp with limited surface temperature "D-sign": No.
  • Integrated emergency power supply: No.
  • Light output 119.52 lm/W
  • IFTTT support available: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

High voltage mounting rail light

Series

1-phase

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

15 W

14.5 W

3000 K

Colour

Warm white

1733 lm

Total luminous flux

1733 lm

Light features

Pivoted

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(Ø) 50 mm

n.rel.

Width

50 mm

(Ø)

50 mm

Rated luminous flux

1733 lm

Colour rendering index

90-100

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3137534 Brumberg 88704173 88704173 High voltage mounting rail light 1-phase w/o 14.5 W LED (monochrome) White

Description

LED-rail emitter, switchable, structure white, round. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 14.5 3,000 W, number of lights / sockets: 40 piece, light current: 1,733 lm, color temperature: White, angle of radiation: 1°, Adjustability: swiveling and head-adjustable, With operating device: yes, type of dimming: switchable.

This text is machine translated.