
Highlights & Details
Brumberg LED lights-track emitters 3000K 88712173DA
- Power= 21 W Total luminous flux= 2700 lm Colour temperature= 3000 K White
Technical specifications
- Protection class (IP) IP20
- Surface protection: Powder-coated
- Protection class: II
- Material of housing: Aluminium
- Nominal voltage: 230 V
- Voltage type AC
- Bulb: LED not replaceable
- Operating device: LED operating device current-controlled
- Energy efficiency class of light source according to EU directive 2019/2015: Not required
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 90-100
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Type of wiring: Finish
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Suitable for mounting on the panel: Yes
- Suitable for panel mounting: No.
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: No.
- Suitable for traverse installation: No.
- Suitable for cable system: No.
- With motion detector: No.
- With light sensor: No.
- With bulb: Yes
- Suitable for the number of bulbs: 1
- Housing color: White
- Surface brushed: No.
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Reflector: High-gloss
- Light distribution: Symmetric
- Suitable for lamp output 21 W
- Max. System power 21 W
- Luminous flux: 2700 lm
- Rated light current according to IEC 62722-2-1: 2700 lm
- Operation via Bluetooth: No.
- Outer diameter: 60 mm
- Suitable for pedestal-/floor mounting: No.
- Suitable for rail mounting: Yes
- Suitable for clamp mounting: No.
- Product type
LED track spotlight
- Operating voltage
230 V
- Series
Track
- No. of bulbs
1
Bulb cannot be changed
- Bulb type
LED (monochrome)
- Rating per bulb
21 W
21 W
3000 K
- Colour
White
2700 lm
- Total luminous flux
2700 lm
- Light features
Incl. ballast
Pivoted
Swivelling
Dimmable
- Protection class
IP20
II
- Factory colour
White
- Material
Aluminium
Glass
Plastic
n.rel.
- (Ø)
60 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3552275 Brumberg 88712173DA LED track spotlight Track Bulb cannot be changed 21 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 3552275 Brumberg 88712173DA LED track spotlight Track Bulb cannot be changed 21 W LED (monochrome) White
Description
This text is machine translated.




