
Highlights & Details
Brumberg LED panel-mounted light 230V 40gr., 3000K 88814173
- Power= 9 W
- Total luminous flux= 1081 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for the number of bulbs: 1
- Material of housing: Aluminium
- Housing color: White
- Cover material: Transparent glass
- Design of grid: Without
- Voltage type AC
- Nominal voltage: 230 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light distribution: Symmetric
- Light emission: Direct
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- With air vents: No.
- Suitable for lamp output 9 W
- Max. System power 9 W
- Light output 120.11 lm/W
- Rated light current according to IEC 62722-2-1: 1081 lm
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 90-100
- Constant luminous flux regulation: No.
- Height/depth 113 mm
- External diameter: 50 mm
- Type of wiring: Finish
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Dim
(Ø x H) 50 mm x 113.00 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
50 mm
- Bulb type
LED (monochrome)
- Height
113.00 mm
Bulb cannot be changed
- Rating per bulb
9 W
- Depth
113 mm
9 W
- (Ø)
50 mm
- Light features
Incl. ballast
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
90-100
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1081 lm
1081 lm
- Rated luminous flux
1081 lm
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137265 Brumberg 88814173 88814173 LED ceiling light LED (monochrome) Bulb cannot be changed 9 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






