• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88853164 88853164 LED pendant light LED (monochrome) w/o 9 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED pendant light directly pendulum length 5m 88853164

  • Power= 9 W Total luminous flux= 1101 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Socket: Without
  • Material of housing: Aluminium
  • Housing color: Silver
  • Cover material: Transparent glass
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Light emission: Direct
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 9 W
  • Max. System power 9 W
  • Rated light current according to IEC 62722-2-1: 1101 lm
  • Light color: White
  • Light output 122.33 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 90-100
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 113 mm
  • Diameter 50 mm
  • With suspension: Yes
  • Pendant length: 1500 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

9 W

9 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

Dim

(Ø x H) 50 mm x 113.00 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

1101 lm

1101 lm

Height

113.00 mm

Depth

113 mm

(Ø)

50 mm

Rated luminous flux

1101 lm

Colour rendering index

90-100

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3137449 Brumberg 88853164 88853164 LED pendant light LED (monochrome) w/o 9 W Silver

Description

LED-hanging lamp, switchable, structural silver, round. Pendant mounting, ceiling mounting mounting method: Suspended mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 9 4,000 W, number of lights / sockets: 30 piece, light current: 1,101 lm, color temperature: White, angle of radiation: 1°, With operating device: yes, type of dimming: switchable.

This text is machine translated.

What kind of Pendant Lights are you looking for?