• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 89131133 89131133 LED floodlight 27 W Colours (LEDs): Warm white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 2831 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

27 W

27 W

3000 K

Colour

Warm white

2831 lm

Total luminous flux

2831 lm

PIR detection angle (horizontal)

40°

Light features

Pivoted

Swivelling

Ceiling mount option

Radiation angle

36°

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

n.rel.

Type

Circular

Colour rendering index

90-100

Light bulb included

Yes

Depth

284 mm

Documents & Downloads

Datasheet

Datasheet 2748456 Brumberg 89131133 89131133 LED floodlight 27 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2748456 Brumberg 89131133 89131133 LED floodlight 27 W Colours (LEDs): Warm white