• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brumberg 973115 Emission lens

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable as inspection lamp: no.
  • With color wheel: no.
  • With bulb: no.
Product type

Emission lens

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2298029 Brumberg 973115 Emission lens

User & Safety Instructions

User & Safety Instructions 2298029 Brumberg 973115 Emission lens

Description

Crystal exit element, for S2 and S2M fibers, nickel. Material: Brass / crystal glass with facet ground, outer diameter: Ø 17.5 mm, height without crystal: 1.5 mm, installation depth without fiber: 20 mm, installation depth with fiber: 100 mm, drill diameter: Ø 10 mm, attachment type: Gluing (with Brumberg adhesive 48290000). .

This text is machine translated.