
Technical specifications
- Product type
LED night sky set
- Motif
Star
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
- Colour
Warm white
- Protection class
II
- Material
Fibre
- Dim
(Ø x H) 26 mm x 23 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
30 mm
- Height
23 mm
- Length
35 mm
- (Ø)
26 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291636 Brumberg Brumberg Leuchten 009510WW LED night sky set Star LED (monochrome) 1 W Warm white
User & Safety Instructions
User & Safety Instructions 2291636 Brumberg Brumberg Leuchten 009510WW LED night sky set Star LED (monochrome) 1 W Warm white
Description
LED starry sky set. Consisting of: 1 x mini projector - 1 W power LED (D 26 x L 35 mm) 1 x fiber bundle assembled: 50-piece mixed fiber: 15 x Ø 0.5 mm, length: 1,000 mm, 20 x Ø 0.75 mm, length: 1,000 mm, 10 x Ø 1.0 mm, length: 1,000 mm, 5 x Ø 1.5 mm, length: 1,000 mm incl. converter (L 52 x W 30 x H 23 mm) for connection to 230 V mains voltage without fan (thus no noise development) the ceiling plate shown is not included in the delivery. The set is designed for an area of approx. 1 m². Protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, with operating device,
This text is machine translated.
This text is machine translated.










