• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 12089004 LED panel 42 W Neutral white White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Panel 4000K 12089004

  • Power= 42 W
  • Total luminous flux= 4310 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Beam angle: Wide beam 41-80°
  • Operating device: LED operating device current-controlled
  • Screen workstation-compatible: Yes
  • Installation height/depth 12 mm
  • Suitable for installation: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
Product type

LED panel

Type

Rectangular

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

42 W

42 W

4000 K

Colour

Neutral white

4310 lm

Total luminous flux

4310 lm

Protection screen

Textured

Light features

Ceiling mount option

Radiation angle

80°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Plastic

Width

295 mm

Height

12 mm

Length

1195 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337680 Brumberg Brumberg Leuchten 12089004 LED panel 42 W Neutral white White

Description

LED insert panel 1,195 x 295 mm, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 145 x W 43 x H 30 mm. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / polycarbonate, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 42W, number of bulbs / sockets: 1.0 pcs, luminous flux: 4.310 lm, color temperature: 4000K, angle of radiation: 120°.

This text is machine translated.

What kind of LED Panel Lights are you looking for?