• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 45008550 Recess bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Product type

Recess bracket

n.rel.

Recess diameter

82 mm

Recess depth

25 mm

Material

Aluminium

IP20

Protection class

III

No. of bulbs

1

Type

Circular

Light features

Pivoted

Swivelling

Dimmable

Ceiling mount option

Outside Ø

92 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337478 Brumberg Brumberg Leuchten 45008550 Recess bracket

Description

Installation unit for LED modules, structural white / structural black, round. Designed in a compact design for quick mounting without tools for ceiling installation. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: LED, max. 14W, number of bulbs / sockets: 1.0 pcs., without operating device, type of dimming: Other.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?