• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 45021560 Recess bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Dim

(L x W) 175 mm x 92 mm

Product type

Recess bracket

n.rel.

Recess diameter

82 mm

Material

Aluminium

Width

92 mm

Length

175 mm

IP20

Protection class

III

No. of bulbs

2

Type

Oval

Light features

Dimmable

Ceiling mount option

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337602 Brumberg Brumberg Leuchten 45021560 Recess bracket

Description

Installation unit for LED modules, structural black / structural white, other. Designed in a compact design for quick mounting without tools for ceiling installation. Installation diameter: 2x 82 mm Design: Without socket, Type of mounting: Installation mounting, Location: Ceiling mounting, Material: Aluminum, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Power: 2x LED, max. 14W, Number of bulbs / sockets: 2.0 pcs, without operating device, Type of dimming: Other.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?