• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 45027170 Recess bracket White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: 3-fold
  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Dim

(L x W) 260 mm x 92 mm

Product type

Recess bracket

Factory colour

White

n.rel.

Recess width

81 mm

Recess length

250 mm

Material

Aluminium

Width

92 mm

Length

260 mm

IP20

Protection class

III

No. of bulbs

3

Type

Rectangular

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337320 Brumberg Brumberg Leuchten 45027170 Recess bracket White

Description

Mounting unit for LED modules, structural white, rectangular. Designed in a compact design for quick mounting without tools for ceiling installation. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 3x LED, max. 14W, number of bulbs / sockets: 3.0 pcs., without operating device, type of dimming: Other.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?