
Technical specifications
- Product type
LED night sky set
- Motif
Star
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
- Protection class
I
- Dim
(L x W x H) 180 x 65 x 35 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
65 mm
- Height
35 mm
- Length
180 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2293800 Brumberg Brumberg Leuchten 48211003 LED night sky set Star LED (monochrome) 1 W Warm white
User & Safety Instructions
User & Safety Instructions 2293800 Brumberg Brumberg Leuchten 48211003 LED night sky set Star LED (monochrome) 1 W Warm white
Description
LED starry sky set. Consisting of: 1 x projector - 1 x power LED (1.0 W) (L 180 x W 65 x H 35 mm) 1 x fiber bundle assembled 100-pieces (length: Each 1,500 mm): 30 x Ø 0.5 mm 40 x Ø 0.75 mm 20 x Ø 1.0 mm 10 x Ø 1.5 mm incl. 1,500 mm connection cable incl. converter for connection to 230 V mains voltage without fan (thus no noise development) the set is designed for an area of approx. 2-3 m². Socket: None, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 1W,
This text is machine translated.
This text is machine translated.










