• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 81006020 Reducer Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø) 180 mm

Product type

Reducer

Factory colour

Chrome

n.rel.

Material

Aluminium

(Ø)

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337356 Brumberg Brumberg Leuchten 81006020 Reducer Chrome

Description

Reducing ring 180 mm, chrome, round. Reducing ring suitable for mounting spotlights with mounting springs 81006 + = Ø 180 outer - Ø inner 68 mm or 74 mm reducing ring Ø 180 outer for ceiling cut-out up to 170 mm Included: 1x reducing ring incl. 1 set of spring extension . Socket: Without, material: Aluminum.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?