• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Busbar Busbar Black 88488180

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Component

Busbar

Operating voltage

48 V

60 V

Protection class

III

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 1000 x 26.2 x 53 mm

Width

26.2 mm

Height

53 mm

Length

1000 mm

Type

rectangular, matt

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831814 Brumberg Busbar Busbar Black 88488180

Datasheet 3831814 Brumberg Busbar Busbar Black 88488180

User & Safety Instructions

User & Safety Instructions 3831814 Brumberg Busbar Busbar Black 88488180

Description

High 48 V busbar, length 1,000 mm, black, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: On-board mounting, mounting location: Ceiling/wall/pendant mounting, material: Aluminium, enclosure rating: Room side (DIN EN 60529) IP20, protection class: (DIN EN 61140) III, voltage: 48 V DC.

This text is machine translated.