• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED converter 40 W 700 mA 54 V not dimmable

1/3
Product type
LED converter
Power
40 W
Output current (max.) - rounded
700 mA
Output voltage (max.)
54 V
Type
static, self-employed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

static, self-employed

Product type

LED converter

40 W

LED features

not dimmable

IP20

Max. temperature

50 °C

Dim

(L x W x H) 304 x 34 x 24 mm

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Height

24 mm

Length

304 mm

Width

34 mm

Material (details)

Metal housing

Output voltage (max.)

54 V

Output voltage (min.)

15 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832685 Brumberg LED converter 40 W 700 mA 54 V not dimmable

Datasheet 3832685 Brumberg LED converter 40 W 700 mA 54 V not dimmable

User & Safety Instructions

User & Safety Instructions 3832685 Brumberg LED converter 40 W 700 mA 54 V not dimmable

Description

LED-converter 700 mA, switchable, simple design, white, rectangular. Material: Steel, protection class on the road side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 40 W, dimmable: No, type of dimming: Switchable.

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?