• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED converter 42 W 700 mA 52 V dimmable

1/3
Product type
LED converter
Power
42 W
Output current (max.) - rounded
700 mA
Output voltage (max.)
52 V
Type
dynamic, independent working
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

dynamic, independent working

Product type

LED converter

42 W

LED features

dimmable

IP20

Max. temperature

50 °C

Dim

(L x W x H) 264 x 34 x 24 mm

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Height

24 mm

Length

264 mm

Width

34 mm

Material (details)

Metal housing

Output voltage (max.)

52 V

Output voltage (min.)

15 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832686 Brumberg LED converter 42 W 700 mA 52 V dimmable

Datasheet 3832686 Brumberg LED converter 42 W 700 mA 52 V dimmable

User & Safety Instructions

User & Safety Instructions 3832686 Brumberg LED converter 42 W 700 mA 52 V dimmable

Description

LED-converter 700 mA, DALI-2 dimmable, simple design, white, rectangular. Material: Steel, enclosure rating: IP20 (DIN EN 60529), protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 42 W, dimmable: Yes, type of dimming: DALI-2/PUSH.

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?