

LED plinth lighting
Circular
230 V AC
1
LED (monochrome)
Built-in LED
18 W
225 mm
18 W
White
1.672 lm
1672 lm
Dimmable
Ceiling mount option
110°
II
IP20
White
Aluminium
Plastic
(Ø x D) 225 mm x 25 mm
n.rel.
Yes
25 mm
User & Safety Instructions 2337553 Brumberg LED plinth lighting LED (monochrome) Built-in LED 18 W White White