• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED track spotlight w/o 23 W LED (monochrome) Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W Total luminous flux= 2686 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

23 W

23 W

3000 K

Colour

White

Total luminous flux

2686 lm

Light features

Ceiling mount option

Pivoted

Swivelling

Incl. ballast

Dimmable

Direct light emission

Protection class

I

Factory colour

Silver

Material

Aluminium

Glass

n.rel.

Width

71 mm

Height

200 mm

Length

71 mm

(Ø)

71 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832680 Brumberg LED track spotlight w/o 23 W LED (monochrome) Silver

Datasheet 3832680 Brumberg LED track spotlight w/o 23 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 3832680 Brumberg LED track spotlight w/o 23 W LED (monochrome) Silver

Description

LED-rail emitter, rotation and swiveling, DALI dimmable, silver structure, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: Room side (DIN EN 60529) IP20, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 23 W, number of bulbs / sockets: 36 piece, light current: 2,686 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustment: rotating and head-adjustable, With operating device: Yes, Dimmable: Yes, type of dimming: DALI.

This text is machine translated.