• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED track spotlight w/o 40 W LED (monochrome) Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 40 W Total luminous flux= 6000 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

4000 K

Colour

White

Total luminous flux

6000 lm

Light features

Ceiling mount option

Pivoted

Incl. ballast

Direct light emission

IK02

Protection class

II

Factory colour

Silver

Material

Steel

n.rel.

Width

64 mm

Height

25 mm

Length

587 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831103 Brumberg LED track spotlight w/o 40 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 3831103 Brumberg LED track spotlight w/o 40 W LED (monochrome) Silver

Description

LED-rail beamer, rotatable, switchable, structural silver, rectangular. Rail mounting, ceiling mounting Design: LED, mounting type: Bus rail mounting, mounting location: Ceiling mounting, material: Steel / plastic, protection class: In accordance with DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 40 4,000 W, number of lights / sockets: 97 piece, light current: 6,000 lm, color temperature: White, light angle longitudinal: 1°, color: Angle of radiation cross: 91°, adjustability: rotation, with operating device: yes, dimmable: no, type of dimming: switchable.

This text is machine translated.