• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED track spotlight w/o 63 W LED (monochrome) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 63 W Total luminous flux= 9450 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

63 W

63 W

4000 K

Colour

White

Total luminous flux

9450 lm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

IK02

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Width

124 mm

Height

80 mm

Length

880 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832510 Brumberg LED track spotlight w/o 63 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3832510 Brumberg LED track spotlight w/o 63 W LED (monochrome) White

Description

LED-rail emitter, DALI dimmable, structural white, rectangular. Rail mounting, ceiling mounting Design: LED, mounting type: Bus rail mounting, mounting location: Ceiling mounting, material: Steel / plastic, protection class: In accordance with DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 63 4,000 W, number of lights / sockets: 72 piece, light current: 9,450 lm, color temperature: White, light angle longitudinal: 1°, color: Angle of radiation Cross: 53°, adjustability: not adjustable, With operating device: yes, dimmable: yes, type of dimming: DALI-2.

This text is machine translated.