• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED track spotlight w/o 9.5 W LED (monochrome) Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9.5 W Total luminous flux= 870 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

48 V DC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

9.5 W

9.5 W

3000 K

Colour

White

Total luminous flux

870 lm

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Direct light emission

Protection class

III

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Width

22.5 mm

Height

44 mm

Length

220 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830958 Brumberg LED track spotlight w/o 9.5 W LED (monochrome) Black

Datasheet 3830958 Brumberg LED track spotlight w/o 9.5 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3830958 Brumberg LED track spotlight w/o 9.5 W LED (monochrome) Black

Description

LED-rail light 48 V DC, DALI-2 dimmable, black structure, rectangular. DIN rail mounting, ceiling/wall mounting Design: LED, mounting type: Power rail mounting, mounting location: Ceiling/wall mounting, material: Aluminium/polycarbonate, enclosure rating: Room side: (DIN EN 60529) IP20, protection class: (DIN EN 24) III, voltage: 870 V DC, power: 3,000 W, number of lights / sockets: 1 piece, light current: 48 lm, color temperature: 9.5 K, light color: White, angle: 61140°, color: Adjustable: not adjustable, without operating device, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.