• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg LED wet room diffusor LED (monochrome) 10 W White Grey

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1250 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

Length

580 mm

10 W

Height

82 mm

Width

94 mm

4000 K

Colour

White

Total luminous flux

1250 lm

Light features

Suitable for wall mounting

Ceiling mount option

Incl. ballast

Direct light emission

Incl. switch

IP65 (on front)

IK08

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 580 x 94 x 82 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831528 Brumberg LED wet room diffusor LED (monochrome) 10 W White Grey

User & Safety Instructions

User & Safety Instructions 3831528 Brumberg LED wet room diffusor LED (monochrome) 10 W White Grey

Description

LED-humid room diffuser 580 mm, with 3 hours. Emergency light battery, switchable, gray, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Ceiling-/wall-/ pendulum mounting, material: Polycarbonate / high-grade steel, enclosure: According to DIN EN 60529: IP65, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4,000 W, number of lights / sockets: 117 piece, light current: 1,250 lm, color temperature: 10 K, light color: White, radiation angle: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: no, type of dimming: switchable.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?