
1/7
LED wet room diffusor
Rectangular
230 V AC
1
LED (monochrome)
21 W
1190 mm
21 W
82 mm
94 mm
4000 K
White
2625 lm
Suitable for wall mounting
Ceiling mount option
Incl. ballast
Direct light emission
Incl. switch
IP65 (on front)
IK08
Grey
Plastic
(L x W x H) 1190 x 94 x 82 mm
n.rel.
80°
80-89
Yes
4000 K
yes
Datasheet 3831529 Brumberg LED wet room diffusor LED (monochrome) 21 W White Grey
User & Safety Instructions 3831529 Brumberg LED wet room diffusor LED (monochrome) 21 W White Grey