• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail Cable suspension Silver 88490050

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

Cable suspension

Rope length

5 m

Factory colour

Silver

Material

Aluminium

Dim

(Ø x H) 1.3 mm x 5.9 mm

Width

22.7 mm

Height

5.9 mm

Length

40 mm

(Ø)

1.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831825 Brumberg Low voltage mounting rail Cable suspension Silver 88490050

User & Safety Instructions

User & Safety Instructions 3831825 Brumberg Low voltage mounting rail Cable suspension Silver 88490050

Description

Rope hanging with quick clamps for high 48 V-power rail, silver.

This text is machine translated.