• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail Connector Black 88484380

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

Connector

Factory colour

Black

Dim

(L x W x H) 105 x 16.3 x 18.2 mm

Width

16.3 mm

Height

18.2 mm

Length

105 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831806 Brumberg Low voltage mounting rail Connector Black 88484380

Datasheet 3831806 Brumberg Low voltage mounting rail Connector Black 88484380

User & Safety Instructions

User & Safety Instructions 3831806 Brumberg Low voltage mounting rail Connector Black 88484380

Description

Electrical connector to 48 V-power rail, black. Polycarbonate material, protection class (DIN EN 61140) III.

This text is machine translated.